A3G4250D
Gyroscope Triple 3.6V 16-Pin LGA Tray
- RoHS 10 Compliant
- Tariff Charges
The A3G4250D is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I²C-compatible interface is also available.The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics.The A3G4250D has a full scale of ±245 dps and is capable of measuring rates with a user-selectable bandwidth.The A3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40 °C to +85 °C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| AEC-Q100 | ||
| X, Y, Z (Gyroscope) | ||
| ± 245°/s | ||
| LGA | ||
| 3.6 | ||
| 2.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |