A2C35S12M3-F
Manufacturer:STMicroelectronics
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: A2C35S12M3-F
Secondary Manufacturer Part#: A2C35S12M3-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.95 V | ||
| 1.2 V | ||
| 35 A | ||
| Three Phase CI | ||
| IGBT [Trench/F | ||
| Press Fit | ||
| 150 °C | ||
| 250 W | ||
| M Series | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |