A21SP16J
Audio Amp Speaker 1-CH Mono Class-D 9-Pin Flip-Chip T/R
- RoHS 10 Compliant
- Tariff Charges
The A21SP16 is a differential class-D BTL power amplifier. It is able to drive up to 2.3 W into a 4 O load and 1.4 W into a 8 O load at 5 V. It achieves outstanding efficiency (88% typ.) compared to classical Class-AB audio amps.The gain of the device can be controlled via two external gain-setting resistors. Pop & click reduction circuitry provides low on/off switch noise while allowing the device to start within 5 ms. A standby function (active low) allows the reduction of current consumption to 10 nA typ.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 8 Ohm | ||
| 57 dB | ||
| Surface Mount | ||
| 3.3@5V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 9Flip-Chip | ||
| 9 | ||
| Single Supply | ||
| 1.6 x 1.6 x 0.35 | ||
| No | ||
| Industrial | ||
| Flip-Chip | ||
| 2.4V to 5.5V | ||
| 0.4@8Ohm@1W % | ||
| 1.75x1@8Ohm W | ||
| 63 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |