A1C15S12M3
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: A1C15S12M3
Secondary Manufacturer Part#: A1C15S12M3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.95 V | ||
| 1.2 V | ||
| 15 A | ||
| Three Phase CI | ||
| IGBT [Trench/F | ||
| Solder | ||
| 150 °C | ||
| 142.8 W | ||
| M Series | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |