PDP SEO Portlet

74VHCT240ATTR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 74VHCT240ATTR
Secondary Manufacturer Part#: 74VHCT240ATTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
VHCT
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
8.4@5V ns
4 uA
4.5 V
Surface Mount
MSL 3 - 168 hours
8
2
0
8
2 Low
8
-55 to 125 °C
3-State
20
Inverting
6.5 x 4.4 x 1 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: