PDP SEO Portlet

74VHCT240AMTR

Bus Buffer, Inverting, 74VHCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 74VHCT240AMTR
Secondary Manufacturer Part#: 74VHCT240AMTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHCT240 is an advanced high-speed CMOS OCTAL BUS BUFFER (3-STATE) fabricated with sub-micron silicon gate and double-layer metal wiring C2MOS technology.This device is designed to be used with 3 state memory address drivers, etc.Power down protection is provided on all inputs and outputs and 0 to 7V can be accepted on inputs with no regard to the supply voltage. This device can be used to interface 5V to 3V since all inputs are equipped with TTL threshold.All inputs and outputs are equipped with protection circuits against static discharge, giving them 2KV ESD immunity and transient excess voltage.

  • HIGH SPEED: tPD = 5.4ns (TYP.) at VCC = 5V
  • LOW POWER DISSIPATION: ICC = 4µA(MAX.) at TA=25°C
  • COMPATIBLE WITH TTL OUTPUTS : VIH = 2V (MIN.) VIL = 0.8V (MAX)
  • POWER DOWN PROTECTION ON INPUTS & OUTPUTS
  • SYMMETRICAL OUTPUT IMPEDANCE: |IOH| = IOL = 8mA (MIN)
  • BALANCED PROPAGATION DELAYS: tPLH ? tPHL
  • OPERATING VOLTAGE RANGE: VCC(OPR) = 4.5V to 5.5V
  • PIN AND FUNCTION COMPATIBLE WITH 74 SERIES 240
  • IMPROVED LATCH-UP IMMUNITY
  • LOW NOISE: VOLP = 0.9V (MAX.)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: