PDP SEO Portlet

74VHCT00AMTR

NAND Gate, Quad, 2 Input, 14 Pins, SOP

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHCT00AMTR
Secondary Manufacturer Part#: 74VHCT00AMTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHCT00 is an advanced high-speed CMOS QUAD 2-INPUT NAND GATE fabricated with sub-micron silicon gate and double-layer metal wiring C2MOS technology. The internal circuit is composed of 3 stages including buffer output, which provides high noise immunity and stable outputPower down protection is provided on all inputs and outputs and 0 to 7V can be accepted on inputs with no regard to the supply voltage. This device can be used to interface 5V to 3V since all inputs are equipped with TTL threshold All inputs and outputs are equipped with protection circuits against static discharge, giving them 2KV ESD immunity and transient excess voltage.

  • HIGH SPEED: tPD = 5.0ns (TYP.) at Vcc = 5V
  • LOW POWER DISSIPATION: Icc = 1µA(MAX.) at TA=25°C
  • COMPATIBLE WITH TTL OUTPUTS: VIH = 2V (MIN), VIL = 0.8V (MAX)
  • POWER DOWN PROTECTION ON INPUTS
  • SYMMETRICAL OUTPUT IMPEDANCE: |IOH|=IOL = 8mA (MIN)
  • BALANCED PROPAGATION DELAYS: tPLH ? tPHL
  • OPERATING VOLTAGE RANGE: Vcc(OPR) = 4.5V to 5.5V
  • IMPROVED LATCH-UP IMMUNITY

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: