PDP SEO Portlet

74VHC14YTTR

Logic IC, CMOS, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC14YTTR
Secondary Manufacturer Part#: 74VHC14YTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC14YTTR is a hex Schmitt inverter. It is manufactured with sub-micron silicon gate and double-layer metal wiring C²MOS technology. The internal circuit is composed of 3 stages including a buffer output. It provides high noise immunity and stable output. Power-down protection is provided on all inputs and 0V to 7V can be accepted on inputs regardless of the supply voltage. This inverter can be used to interface from 5V to 3V. This along with its Schmitt trigger function allows the device to be used on line receivers with slow rise/fall input signals. All inputs and outputs are equipped with protection circuits against static discharge, giving them 2kV ESD immunity and transient excess voltage. This inverter is used in automotive, industrial, computer, consumer applications.

  • High speed tPD is 5.5ns (typ.) at VCC = 5V
  • Low power dissipation is ICC = 2μA (max.) at TA = 25°C
  • Typical hysteresis is Vh = 1V at VCC = 4.5V
  • Operating voltage range is VCC (opr.) = 2V to 5.5V
  • Improved latch-up immunity
  • Low noise is VOLP = 0.8V (max.)
  • Supply voltage is 2V to 5.5V
  • Operating temperature range is -40°C+125°C
  • Case style is TSSOP14 (automotive grade)

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
VHC
Inverter Schmitt Trigger
-8 mA
8 mA
5.5 V
16.3@3.3V|10.6@5V ns
2 uA
2 V
Surface Mount
6
-40 to 125 °C
Schmitt Trigger
14TSSOP
14
5 x 4.4 x 1 mm
50 pF
No
Automotive
TSSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27886
5000+
$0.27711
10000+
$0.27198
20000+
$0.26703
40000+
$0.26226