PDP SEO Portlet

74VHC14YMTR

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74VHC14

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC14YMTR
Secondary Manufacturer Part#: 74VHC14YMTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC14 device is an advanced high-speed CMOS hex Schmitt inverter manufactured with sub-micron silicon gate and double-layer metal wiring C²MOS technology. The internal circuit is composed of 3 stages including a buffer output, which provides high noise immunity and stable output. Power-down protection is provided on all inputs and 0 to 7 V can be accepted on inputs regardless of the supply voltage. This device can be used to interface from 5 V to 3 V. Pin configuration and function are the same as those of the 74VHC04 device but the 74VHC14 device has hysteresis. This along with its Schmitt trigger function allows the device to be used on line receivers with slow rise/fall input signals. All inputs and outputs are equipped with protection circuits against static discharge, giving them 2 kV ESD immunity and transient excess voltage.

  • High speed: tPD= 5.5 ns (typ.) at VCC= 5 V
  • Low power dissipation
  • ICC= 2 µA (max.) at TA= 25C
  • Typical hysteresis: Vh= 1 V at VCC= 4.5 V
  • Power-down protection on inputs
  • Symmetrical output impedance IOH = IOL= 8 mA (min.)
  • Balanced propagation delay: tPLH? tPHL
  • Operating voltage range
  • VCC(opr.) = 2 V to 5.5 V
  • Pin and function compatible with 74 series 14
  • Improved latch-up immunity
  • Low noise
  • VOLP= 0.8 V (max.)
  • ESD performance
  • HBM: 2000 V
  • MM: 200 V
  • CDM: 1000 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    Schmitt Trigger
    VHC
    Inverter Schmitt Trigger
    -8 mA
    8 mA
    5.5 V
    16.3@3.3V|10.6@5V ns
    2 uA
    2 V
    Surface Mount
    MSL 1 - Unlimited
    6
    -40 to 125 °C
    Schmitt Trigger
    14SOIC
    14
    8.75 x 4 x 1.65 mm
    50 pF
    No
    Automotive
    SOIC
    2.5|3.3|5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.27304
    5000+
    $0.27132
    10000+
    $0.2663
    20000+
    $0.26146
    40000+
    $0.25679