PDP SEO Portlet

74LCX07YTTR

Buffer, Hex, 1 Input, 14 Pins, TSSOP, 74LCX07

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX07YTTR
Secondary Manufacturer Part#: 74LCX07YTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX07 device is a low-voltage CMOS open drain hex buffer manufactured with sub-micron silicon gate and double-layer metal wiring C²MOS technology. It is ideal for low-power and high-speed 3.3 V applications and can be interfaced to a 5 V signal environment for inputs.The internal circuit is composed of 2 stages including a buffer output, which provides high noise immunity and stable output.It has the same speed performance at 3.3 V as the 5 V AC/ACT family, combined with lower power consumption.All inputs and outputs are equipped with protection circuits against static discharge, giving them 2 kV ESD immunity and transient excess voltage.

  • 5 V tolerant inputs
  • High speed
  • tPD= 5.2 ns (max.) at VCC= 3 V
  • Power-down protection on inputs and outputs
  • Symmetrical output impedance
  • IOH = IOL= 24 mA (min.) at VCC= 3 V
  • PCI bus levels guaranteed at 24 mA
  • Operating voltage range
  • VCC(opr.) = 2.0 V to 3.6 V
  • Pin and function compatible with 74 series 07
  • Latch-up performance exceeds 500 mA (JESD 17)
  • ESD performance
  • HBM: 2000 V (MIL STD 883 method 3015)
  • MM: 200 V
  • CDM: 1000 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Single-Ended
    LCX
    Buffer/Driver
    -24 mA
    24 mA
    3.6 V
    7@2.7V|5.2@3V to 3.6V ns
    10 uA
    2 V
    Surface Mount
    6
    6
    0
    6
    0
    6
    -40 to 85 °C
    Open Drain
    14
    Non-Inverting
    5 x 4.4 x 1 mm
    50 pF
    No
    Automotive
    TSSOP
    5 V
    2.5|3.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.24835
    10000+
    $0.24679
    20000+
    $0.24222
    40000+
    $0.23782
    80000+
    $0.23357