PDP SEO Portlet

74LCX00YMTR

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LCX00

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX00YMTR
Secondary Manufacturer Part#: 74LCX00YMTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX00 device is a low-voltage CMOS quad dual input NAND gate manufactured with sub-micron silicon gate and double layer metal wiring C²MOS technology. It is ideal for low-power and high-speed 3.3 V applications and can be interfaced to a 5 V signal environment for inputs.It has the same speed performance at 3.3 V as the 5 V AC/ACT family, combined with lower power consumption.All inputs and outputs are equipped with protection circuits against static discharge, giving them 2 kV ESD immunity and transient excess voltage.

  • 5 V tolerant inputs
  • High speed
  • tPD= 4.3 ns (max.) at VCC= 3 V
  • Power-down protection on inputs and outputs
  • Symmetrical output impedance
  • |IOH| = IOL= 24 mA (min.) at VCC= 3 V
  • PCI bus levels guaranteed at 24 mA
  • Balanced propagation delay
  • tPLH? tPHL
  • Operating voltage range
  • VCC(opr.) = 2.0 V to 3.6 V
  • Pin and function compatible with 74 series 00
  • Latch-up performance exceeds 500 mA(JESD 17)
  • ESD performance
  • HBM: 2000 V (MIL STD 883 method 3015)
  • MM: 200 V
  • CDM: 1000 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    NAND
    5.1@2.7V|4.3@3V to 3.6V ns
    10 uA
    Surface Mount
    MSL 1 - Unlimited
    0
    0
    -40 to 85 °C
    14SOIC
    14
    8.75 x 4 x 1.65 mm
    No
    Automotive
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.3024
    5000+
    $0.3005
    10000+
    $0.29494
    20000+
    $0.28958
    40000+
    $0.2844