2STR1215
Trans GP BJT NPN 15V 1.5A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2STR1215
Secondary Manufacturer Part#: 2STR1215
- RoHS 10 Compliant
- Tariff Charges
The 2STR1215 is a NPN transistor manufactured using new "PB-HCD"" (power bipolar high current density) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.The complementary PNP is the 2STR2"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 2 A | ||
| 280 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |