PDP SEO Portlet

2STF1360

Single Bipolar Transistor, NPN, 60 V, 3 A, 1.4 W, SOT-89, 3 Pins, Surface Mount

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 2STF1360
Secondary Manufacturer Part#: 2STF1360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2STF1360 is a NPN fast-switching Power Transistor manufactured using new low voltage Planar technology with double metal process. The result is a transistor which boasts exceptionally high gain performance coupled with very low saturation voltage.

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast-switching speed
  • PNP complement is 2STF2360

Technical Attributes

Find Similar Parts

Description Value
60 V
3 A
80
3
150 °C
1.4 W
SOT-89
Surface Mount
NPN
130 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  92500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14
5000+
$0.13912
10000+
$0.13654
20000+
$0.13406
40000+
$0.13167