PDP SEO Portlet

2SD882

Trans GP BJT NPN 30V 3A 3-Pin(3+Tab) SOT-32 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 2SD882
Secondary Manufacturer Part#: 2SD882
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2SD882 is a 30V NPN medium power Transistor manufactured by using planar technology resulting in rugged high performance devices. The complementary PNP type is 2SB772. It is ideal for voltage regulation, relay driver, generic switch, audio power amplifier and DC-DC converter applications.

  • High current
  • Low saturation voltage
  • 6A Peak collector current
  • 60V Collector to base voltage
  • 1A Base current
  • 10°C/W Thermal resistance, junction to case

Technical Attributes

Find Similar Parts

Description Value
30 V
3 A
100
3
150 °C
12.5 W
SOT-32
Through Hole
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:50  
USD $:
4000+
$0.29204
8000+
$0.29055
16000+
$0.28906
32000+
$0.28757
64000+
$0.28608