2N5195
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N5195
Secondary Manufacturer Part#: 2N5195
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 4 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| Multicomp Pro Bipolar PNP Transistors | ||
| TO-126 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |