2N4033
Transistor GP BJT PNP 80V 1A 3-Pin TO-39
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N4033
Secondary Manufacturer Part#: 2N4033
- RoHS 10 Compliant
- Tariff Charges
The 2N4033 is a silicon Planar Epitaxial PNP transistor in Jedec TO-39 metal case primary intended for large signal, low noise industrial applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 300 | ||
| 3 | ||
| 175 °C | ||
| TO-39 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |