2N3773
Transistor GP BJT NPN 140V 16A 2-Pin TO-3 Bag
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N3773
Secondary Manufacturer Part#: 2N3773
- RoHS 10 Compliant
- Tariff Charges
The device is a planar NPN transistor mounted in TO-3 metal case. It is intended for linear amplifiers and inductive switching applications.
- High power dissipation
- Low collector-emitter saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 V | ||
| 16 A | ||
| 15 | ||
| 2 | ||
| 200 °C | ||
| 150 W | ||
| TO-3 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |