2N1711
Trans GP BJT NPN 50V 0.5A 3-Pin TO-39 Bag
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N1711
Secondary Manufacturer Part#: 2N1711
- RoHS 10 Compliant
- Tariff Charges
The 2N1711 is a silicon Planar Epitaxial NPN transistor in Jedec TO-39 metal case. It is intented for use in high performance amplifier, oscillator and switching circuits.The 2N1711 is also used to advantage in amplifiers where low noise is an important factor.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 500 mA | ||
| 75 | ||
| 3 | ||
| 175 °C | ||
| 3 W | ||
| TO-5 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |