PDP SEO Portlet

1N5908

TVS Diode, Unidirectional, 5 V, 8 V, DO-201, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1N5908
Secondary Manufacturer Part#: 1N5908
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally u

  • Peak pulse power:
  • 1500 W (10/1000 µs)
  • Stand off voltage: 5 V
  • Unidirectional
  • Operating Tj max: 175 °C
  • High power capability at Tj max:
  • 1500 W (10/1000 µs)
  • JEDEC register

  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  2400.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2400  Mult:600  
    USD $:
    2400+
    $0.34189
    4800+
    $0.3329
    9600+
    $0.32645
    19200+
    $0.31864
    38400+
    $0.31119