1N5822UB1
Diode Schottky 40V 3A 2-Pin LCC2B
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5822UB1
Secondary Manufacturer Part#: 1N5822UB1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| LCC | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 485 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |