PDP SEO Portlet

1N5822

Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 950 mV

Manufacturer:STMicroelectronics
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5822 is a Schottky Power Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Low forward voltage drop, high current capability, high reliability and high surge current capability.

  • 3.6W Power dissipation
  • 28°C/W Junction to ambient thermal resistance

Technical Attributes

Find Similar Parts

Description Value
null
null
null
DO-27 (DO-201AD)
Through Hole
null
null
80 A
40 V
3 A
950 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  68,400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 0.08025
600+
$0.08025
SubTotal:
$48.15