PDP SEO Portlet

1N5819U01B

Diode Schottky 45V 1A 2-Pin LCCB Waffle Pack

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1N5819U01B
Secondary Manufacturer Part#: 1N5819U01B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This power Schottky rectifier is designed and packaged to comply with the ESCC5000 specification for aerospace products. It is housed in a surface mount hermetically sealed LCC2B package.The 1N5819U is suitable for switching mode power supplies and high frequency DC to DC converters such as low voltage high frequency inverter, free wheeling or polarity protection.

  • Aerospace applications
  • Surface mount hermetic package
  • High thermal conductivity materials
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Package mass: 0.18 g
  • Target radiation qualification
  • 150 krad (Si) low dose rate
  • 3 Mrad (Si) high dose rate
  • ESCC qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 187 Weeks
    Price for: Each
    Quantity:
    Min:25  Mult:25  
    USD $: