1N5819
Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 900 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5819
Secondary Manufacturer Part#: 1N5819
- RoHS 10 Compliant
- Tariff Charges
The 1N5819 is an axial low-drop power Schottky Rectifier suitable for SWITCHMODE™ power supplies and high frequency DC to DC converters. It is intended for use in low voltage, high frequency inverters, free-wheeling, polarity protection and small battery chargers.
- 1.25W Power dissipation
- 100°C/W Junction-to-ambient maximum thermal resistance
- 45°C/W Junction-to-case maximum thermal resistance
- 110pF Total capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-41 | ||
| Single | ||
| Through Hole | ||
| 25 A | ||
| 550 mV | ||
| 2 | ||
| 150 °C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |