1N5817
Schottky Rectifier, 20 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 750 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5817
Secondary Manufacturer Part#: 1N5817
- RoHS 10 Compliant
- Tariff Charges
The 1N5817 is a Schottky barrier Rectifier Diode with 1.0 ampere operation at TA=90°C with no thermal runaway. Suitable for low voltage, high frequency inverters free wheeling and polarity protection applications.
- Low Forward Voltage Drop
- High Current Capability
- High Surge Current Capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-41 | ||
| Single | ||
| Through Hole | ||
| 25 | ||
| 450 | ||
| 2 | ||
| 150 °C | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |