PDP SEO Portlet

1.5KE6V8CARL

Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin DO-201 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE6V8CARL
Secondary Manufacturer Part#: 1.5KE6V8CARL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.TM:Transil is a trademarks of STMicroelectronics.

  • Peak pulse power: 1500 W (10/1000 µs)
  • Breakdown voltage: 100 V
  • Unidirectional type
  • Low clamping factor
  • Fast response time
  • UL 497B file number: QVGQ2.E136224
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3800  Mult:1900  
    USD $:
    3800+
    $0.28446
    7600+
    $0.27697
    15200+
    $0.27161
    30400+
    $0.26511
    60800+
    $0.25892