PDP SEO Portlet

1.5KE62CA

Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin DO-201 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE62CA
Secondary Manufacturer Part#: 1.5KE62CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2400  Mult:600  
USD $:
2400+
$0.32919
4800+
$0.32053
9600+
$0.31432
19200+
$0.3068
38400+
$0.29963