PDP SEO Portlet

1.5KE36CA

Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE36CA
Secondary Manufacturer Part#: 1.5KE36CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W surge capability at 1ms. It is available in unidirectional and bidirectional TVS devices. It has high transient power dissipation and no wear-out limitation.

  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3600  Mult:600  
USD $:
3600+
$0.24696
7200+
$0.2457
14400+
$0.24444
28800+
$0.24318
57600+
$0.24192