PDP SEO Portlet

1.5KE180A

Diode TVS Single Uni-Dir 154V 1.5KW 2-Pin DO-201 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE180A
Secondary Manufacturer Part#: 1.5KE180A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:600  
USD $:
3000+
$0.25986
6000+
$0.25303
12000+
$0.24813
24000+
$0.24219
48000+
$0.23653