PDP SEO Portlet

1.5KE12CA

Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE12CA
Secondary Manufacturer Part#: 26M5444
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.01
10+
$0.758
100+
$0.552