PDP SEO Portlet

1.5KE47A

TVS Diode, Transil 1.5KE, Unidirectional, 40.2 V, 84 V, DO-201, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE47A
Secondary Manufacturer Part#: 1.5KE47A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.

  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:600  
USD $:
2400+
$0.30514
4800+
$0.2971
9600+
$0.29136
19200+
$0.28438
38400+
$0.27774