PDP SEO Portlet

1.5KE33A

TVS Diode, Transil 1.5KE, Unidirectional, 28.2 V, 45.7 V, DO-201, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE33A
Secondary Manufacturer Part#: 1.5KE33A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil 1.5KE series TVS Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • 1500W (10/1000µs) Peak pulse power
  • 6.8 to 440VBreakdown voltage range
  • Unidirectional and bidirectional types
  • Low clamping factor
  • Fast response time

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  20400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3600  Mult:600  
USD $:
3600+
$0.2156
7200+
$0.20378
14400+
$0.20273
28800+
$0.20168
57600+
$0.20064