PDP SEO Portlet

1.5KE300CA

TVS Diode, 1.5KE Series, Bidirectional, 256 V, 414 V, DO-201, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE300CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil 1.5KE series TVS Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • 1500W (10/1000µs) Peak pulse power
  • 6.8 to 440VBreakdown voltage range
  • Unidirectional and bidirectional types
  • Low clamping factor
  • Fast response time

Technical Attributes

Find Similar Parts

Description Value
null
null
null
285 VAC
null
null
null
null
175 °C
1.5 kW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  16,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 0.37162
600+
$0.37162
1200+
$0.36184
2400+
$0.35484
4800+
$0.34635
9600+
$0.33825
SubTotal:
$222.97