PDP SEO Portlet

1.5KE220A

TVS Diode, Mosorb 1N6267A Series

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1.5KE220A
Secondary Manufacturer Part#: 1.5KE220A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.

  • Unidirectional and bidirectional transient voltage suppressors
  • Peak pulse power of 1500W
  • Breakdown voltage ranges from 6.8V to 440V
  • Fast response time
  • High surge capability
  • Low clamping factor
  • Maximum operating temperature of 175°C
  • Assembly flexibility with axial (DO-201) and SMD packages
  • Best in class performance at full power even with high junction temperatures

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  55800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:600  
USD $:
3000+
$0.26162
6000+
$0.25474
12000+
$0.24981
24000+
$0.24383
48000+
$0.23813