PDP SEO Portlet

WW3AJT10R0

Resistor, 10 ohm, ± 5%, 3.4 W, Axial Leaded, 5.83 V, Wirewound, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WW3AJT10R0
Secondary Manufacturer Part#: WW3AJT10R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • WW offers standard size at higher power rating
  • High performance for low cost
  • High power to size ratio
  • Complete welded terminations
  • Tinned copper leads
  • Available in non-inductive styles
  • High temperature silicone coating
  • RoHS compliant
  • Higher operating temperatures available
  • "B"" packaging code denotes bulk packaging
"

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
350 °C
-55 °C
3.4 W
5.54 mm
12.7 mm
WW Series
5.54 mm
10 Ohm
5 %
Axial Leaded
Wirewound
General Purpose, Precision
± 50ppm/°C ppm/°C
5.83 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.29997
2000+
$0.27027
4000+
$0.26783
8000+
$0.26647
16000+
$0.2651