PDP SEO Portlet

WW2FTR500

Current Sense Resistor, 0.5 ohm, ± 1%, 2.1 W, Axial Leaded, Wirewound

Manufacturer:Stackpole
Avnet Manufacturer Part #: WW2FTR500
Secondary Manufacturer Part#: WW2FTR500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • WW offers standard size at higher power rating
  • High performance for low cost
  • High power to size ratio
  • Complete welded terminations
  • Tinned copper leads
  • Available in non-inductive styles
  • High temperature silicone coating
  • RoHS compliant
  • Higher operating temperatures available
  • "B"" packaging code denotes bulk packaging
"

Technical Attributes

Find Similar Parts

Description Value
350 °C
-55 °C
2.1 W
9.4 mm
WW Series
3.96 mm
0.5 Ohm
1 %
Axial Leaded
Wirewound
± 90ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34286
4000+
$0.32432
8000+
$0.32056
16000+
$0.31892
32000+
$0.31729