PDP SEO Portlet

WW1FT11R5

Resistor, 11.5 ohm, ± 1%, 1.1 W, Axial Leaded, 3.56 V, Wirewound, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WW1FT11R5
Secondary Manufacturer Part#: WW1FT11R5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • WW offers standard size at higher power rating
  • High performance for low cost
  • High power to size ratio
  • Complete welded terminations
  • Tinned copper leads
  • Available in non-inductive styles
  • High temperature silicone coating
  • RoHS compliant
  • Higher operating temperatures available
  • "B"" packaging code denotes bulk packaging
"

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
350 °C
-55 °C
1.1 W
2.79 mm
9.53 mm
WW Series
2.79 mm
11.5 Ohm
1 %
Axial Leaded
Wirewound
General Purpose, Precision
± 20ppm/°C ppm/°C
3.56 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3
5000+
$0.28378
10000+
$0.28234
20000+
$0.2809
40000+
$0.27946