PDP SEO Portlet

WW1FT118R

Resistor, 118 ohm, ± 1%, 1.1 W, Axial Leaded, 11.39 V, Wirewound, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WW1FT118R
Secondary Manufacturer Part#: WW1FT118R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • WW offers standard size at higher power rating
  • High performance for low cost
  • High power to size ratio
  • Complete welded terminations
  • Tinned copper leads
  • Available in non-inductive styles
  • High temperature silicone coating
  • RoHS compliant
  • Higher operating temperatures available
  • "B"" packaging code denotes bulk packaging
"

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
350 °C
-25 °C
1.0000 W
2.79 mm
9.53 mm
118
1
Wirewound
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3
5000+
$0.28378
10000+
$0.28234
20000+
$0.2809
40000+
$0.27946