PDP SEO Portlet

WW12FT1K62

Resistor, 1.62 kohm, ± 1%, 500 mW, Axial Leaded, 28.46 V, Wirewound, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WW12FT1K62
Secondary Manufacturer Part#: WW12FT1K62
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • WW offers standard size at higher power rating
  • High performance for low cost
  • High power to size ratio
  • Complete welded terminations
  • Tinned copper leads
  • Available in non-inductive styles
  • High temperature silicone coating
  • RoHS compliant
  • Higher operating temperatures available
  • "B"" packaging code denotes bulk packaging
"

Technical Attributes

Find Similar Parts

Description Value
350 °C
-55 °C
500 mW
2.79 mm
7.92 mm
WW Series
2.79 mm
1.62 kOhm
1 %
Axial Leaded
Wirewound
General Purpose, Precision
± 20ppm/°C ppm/°C
28.46 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.34429
5000+
$0.32574
10000+
$0.32409
20000+
$0.32243
40000+
$0.32078