PDP SEO Portlet

WW12FT124R

Resistor, 124 ohm, ± 1%, 500 mW, Axial Leaded, 7.87 V, Wirewound, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WW12FT124R
Secondary Manufacturer Part#: WW12FT124R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • WW offers standard size at higher power rating
  • High performance for low cost
  • High power to size ratio
  • Complete welded terminations
  • Tinned copper leads
  • Available in non-inductive styles
  • High temperature silicone coating
  • RoHS compliant
  • Higher operating temperatures available
  • "B"" packaging code denotes bulk packaging
"

Technical Attributes

Find Similar Parts

Description Value
0.4 W
2.79 mm
7.92 mm
124
1
Wirewound
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.31429
5000+
$0.2973
10000+
$0.29576
20000+
$0.29426
40000+
$0.29275