WW10FT169R
Resistor, 169 ohm, ± 1%, 11 W, Axial Leaded, 43.12 V, Wirewound, General Purpose, Precision
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WW10FT169R
Secondary Manufacturer Part#: WW10FT169R
- RoHS 10 Compliant
- Tariff Charges
- WW offers standard size at higher power rating
- High performance for low cost
- High power to size ratio
- Complete welded terminations
- Tinned copper leads
- Available in non-inductive styles
- High temperature silicone coating
- RoHS compliant
- Higher operating temperatures available
- "B"" packaging code denotes bulk packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 350 °C | ||
| -55 °C | ||
| 11 W | ||
| 9.53 mm | ||
| 45.21 mm | ||
| WW Series | ||
| 9.53 mm | ||
| 169 Ohm | ||
| 1 % | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose, Precision | ||
| ± 20ppm/°C ppm/°C | ||
| 43.12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |