WRC1JT7R50
Resistor, 7.5 ohm, ± 5%, 1 W, Axial Leaded, 2.74 V, Wirewound, Flame Proof
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WRC1JT7R50
Secondary Manufacturer Part#: WRC1JT7R50
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 1 W | ||
| 4.1 mm | ||
| 10 mm | ||
| WRC Series | ||
| 4.1 mm | ||
| 7.5 Ohm | ||
| 5 % | ||
| Axial Leaded | ||
| Wirewound | ||
| Flame Proof | ||
| -80ppm/°C to +900ppm/°C | ||
| 2.74 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |