PDP SEO Portlet

TR50FBL12R0

Res Power Film 12 Ohm 1% 50W ±200ppm/°C Molded TO-220 RDL Thru-Hole Bulk

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: TR50FBL12R0
Secondary Manufacturer Part#: TR50FBL12R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TR20/30/35/50/50H comes in TO-220 style power package
  • TR100 available in TO-247 style power package
  • TR30/35/50H/100 has single screw mounting to heat sink
  • Molded case for environmental protection
  • Electrically isolated case
  • Non-inductive package
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
50.0000 W
10.41 mm
3.18
12
1
Power Film
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$3.92857
2000+
$3.71622
4000+
$3.61842
8000+
$3.52564
16000+
$3.4375