PDP SEO Portlet

TR100FBD50R0

Res Power Film 50 Ohm 1% 100W ±100ppm/°C Molded TO-247 RDL Thru-Hole Bulk

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: TR100FBD50R0
Secondary Manufacturer Part#: TR100FBD50R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TR20/30/35/50/50H comes in TO-220 style power package
  • TR100 available in TO-247 style power package
  • TR30/35/50H/100 has single screw mounting to heat sink
  • Molded case for environmental protection
  • Electrically isolated case
  • Non-inductive package
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
175 °C
-65 °C
100.0000 W
15.75 mm
4.95
50
1
Power Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:105  Mult:35  
USD $:
105+
$7.14286
210+
$6.75676
420+
$6.7032
840+
$6.669
1680+
$6.6348