PDP SEO Portlet

SV385K20B

Manufacturer:Stackpole
Avnet Manufacturer Part #: SV385K20B
Secondary Manufacturer Part#: SV385K20B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
900 V
Matte Tin
-40 to 85 °C
85 °C
-40 °C
495 J
2
SV Series
Radial Leaded
20 mm
Medium Voltage Varistor
385 V
505 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5100  Mult:150  
USD $:
5100+
$0.6985
10200+
$0.6875
20400+
$0.6765
40800+
$0.6655
81600+
$0.65568