SM8035FT250R
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM8035FT250R
Secondary Manufacturer Part#: SM8035FT250R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 1 W | ||
| 20.32 mm | ||
| SM Series | ||
| 8.89 mm | ||
| 250 Ohm | ||
| SMD | ||
| Wirewound | ||
| High Temperature | ||
| ± 20ppm/°C | ||
| 31.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |