SM6227JT24R0
SMD Chip Resistor, 24 ohm, ± 5%, 1 W, 6227 [15970 Metric], Wirewound, High Temperature
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM6227JT24R0
- RoHS 10 Compliant
- Tariff Charges
- High temperature molded encapsulation
- Flex termination for absorbing thermal expansion
- All welded construction
- Standard types available as SM
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 1 W | ||
| 7 mm | ||
| 6.4 mm | ||
| 15.88 mm | ||
| SM Series | ||
| 6.99 mm | ||
| null | ||
| 24 ohm | ||
| 5 | ||
| 6227 [15970 Metric] | ||
| Surface Mount Device | ||
| Wirewound | ||
| null | ||
| ± 20ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |