SM6227FT1R87
SMD Chip Resistor, 1.87 ohm, ± 1%, 500 mW, 6227 [15970 Metric], Wirewound, High Temperature
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM6227FT1R87
Secondary Manufacturer Part#: SM6227FT1R87
- RoHS 10 Compliant
- Tariff Charges
- High temperature molded encapsulation
- Flex termination for absorbing thermal expansion
- All welded construction
- Standard types available as SM
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -55 °C | ||
| 500 mW | ||
| 15.88 mm | ||
| SM Series | ||
| 6.99 mm | ||
| 1.87 Ohm | ||
| 1 | ||
| 6227 [15970 Metric] | ||
| Wirewound | ||
| High Temperature | ||
| ± 100ppm/°C ppm/°C | ||
| 2.37 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |