PDP SEO Portlet

SM6227FT147R

SMD Chip Resistor, 147 ohm, ± 1%, 500 mW, 6227 [15970 Metric], Wirewound, High Temperature

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM6227FT147R
Secondary Manufacturer Part#: SM6227FT147R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature molded encapsulation
  • Flex termination for absorbing thermal expansion
  • All welded construction
  • Standard types available as SM
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
500 mW
15.88 mm
SM Series
6.99 mm
147 Ohm
1
6227 [15970 Metric]
Wirewound
High Temperature
± 20ppm/°C ppm/°C
21 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.59103
1500+
$0.54054
3000+
$0.52632
6000+
$0.51968
12000+
$0.51701