SM4124JB50R0
SMD Chip Resistor, 50 ohm, ± 5%, 250 mW, SMD, Wirewound, High Temperature
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM4124JB50R0
Secondary Manufacturer Part#: SM4124JB50R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 250 mW | ||
| 10.41 mm | ||
| SM Series | ||
| 6.1 mm | ||
| 50 Ohm | ||
| SMD | ||
| Wirewound | ||
| High Temperature | ||
| ± 20ppm/°C | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |