PDP SEO Portlet

SM4124FT16R9

SMD Chip Resistor, 16.9 ohm, ± 1%, 100 mW, SMD, Wirewound, High Temperature

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM4124FT16R9
Secondary Manufacturer Part#: SM4124FT16R9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature molded encapsulation
  • Flex termination for absorbing thermal expansion
  • All welded construction
  • Standard types available as SM
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
100 mW
10.41 mm
SM Series
6.1 mm
16.9 Ohm
1
SMD
Wirewound
High Temperature
± 20ppm/°C ppm/°C
5.81 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.48758
1600+
$0.44595
3200+
$0.43421
6400+
$0.429
12800+
$0.4268